USD

502570-0893
502570-0893
5025700893
5025700893
502570-0893
5025700893
Digi-Key Part Number
WM19093TR-ND - Tape & Reel (TR)
WM19093CT-ND - Cut Tape (CT)
WM19093DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5025700893
Supplier
Description
CONN MICRO SD CARD PUSH-PUSH R/A
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
10 (8 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.071"" (1.80mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

14,176 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
0502570-0893
0502570-0893-C
05025700893
05025700893-C
502570-0893
502570-0893-C
5025700893-C
WM19093TR
Standard Package1,300