USD

CONN PLUG 10POS

5015941011

Digi-Key Part Number
WM6841TR-ND - Tape & Reel (TR)
WM6841CT-ND - Cut Tape (CT)
WM6841DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5015941011
Supplier
Description
CONN PLUG 10POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
10
Pitch
0.016" (0.40mm)
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Mated Stacking Heights
0.9mm
Height Above Board
0.028" (0.71mm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

Additional Resources
AttributeDescription
Other Names
501594-1011
WM6841TR
Standard Package3,000