USD

501568-1007
501568-1007
501568 Series

5015681007

Digi-Key Part Number
WM7901TR-ND - Tape & Reel (TR)
WM7901CT-ND - Cut Tape (CT)
WM7901DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5015681007
Supplier
Description
CONN HEADER SMD R/A 10POS 1MM
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.039" (1.00mm)
Number of Positions
10
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.185" (4.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.79000$0.79
10$0.67000$6.70
100$0.52100$52.10
Tape & Reel (TR)
QtyUnit PriceExt Price
1,300$0.41339$537.41
2,600$0.37581$977.11
6,500$0.36328$2,361.32
9,100$0.33823$3,077.89
13,000$0.33322$4,331.86
Additional Resources
AttributeDescription
Other Names
501568-1007
WM7901TR
Standard Package1,300