USD

501568-0607
501568-0607
5015680607
5015680607
501568 Series

5015680607

Digi-Key Part Number
WM7897TR-ND - Tape & Reel (TR)
WM7897CT-ND - Cut Tape (CT)
WM7897DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
5015680607
Supplier
Description
CONN HEADER SMD R/A 6POS 1MM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.039" (1.00mm)
Number of Positions
6
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.185" (4.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.77000$0.77
10$0.65000$6.50
100$0.50550$50.55
Tape & Reel (TR)
QtyUnit PriceExt Price
1,300$0.42888$557.54
2,600$0.38868$1,010.57
6,500$0.37528$2,439.32
9,100$0.35651$3,244.24
13,000$0.34847$4,530.11
Additional Resources
AttributeDescription
Other Names
WM7897TR
WM7897CT
WM7897DKR
501568-0607
Standard Package1,300