2264611024 | |
---|---|
DigiKey Part Number | 900-2264611024-ND |
Manufacturer | |
Manufacturer Product Number | 2264611024 |
Description | MX64 R-S 2CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.21000 | $4.21 |
10 | $3.43200 | $34.32 |
25 | $3.16400 | $79.10 |
85 | $2.83835 | $241.26 |
170 | $2.66912 | $453.75 |
255 | $2.57486 | $656.59 |
510 | $2.42147 | $1,234.95 |
1,020 | $2.27728 | $2,322.83 |
2,550 | $2.27721 | $5,806.89 |