2262011063

DigiKey Part Number
900-2262011063-ND
Manufacturer
Manufacturer Product Number
2262011063
Description
MX64 R-R 6CKT 300MM DISC SN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
0 In Stock
Check Lead Time
Request Stock Notification
New Product New Product
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$9.19000$9.19
10$7.04600$70.46
34$6.15147$209.15
68$5.70794$388.14
102$5.46784$557.72
272$4.94099$1,343.95
510$4.64010$2,366.45
1,020$4.33844$4,425.21
Manufacturers Standard Package