2195620015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2195620015
2195620015

2195620015

DigiKey Part Number
900-2195620015-ND
Manufacturer
Manufacturer Product Number
2195620015
Description
CONN PLUG 20POS R/A PRESS-FIT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2195620015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Plug, Male Blades
Number of Positions
20
Pitch
-
Mounting Type
Through Hole, Right Angle
Number of Rows
5
Termination
Press-Fit
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-
In-Stock: 74
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$19.00000$19.00
10$16.14700$161.47
25$15.13560$378.39
50$14.41320$720.66
100$13.72550$1,372.55
250$12.86688$3,216.72
500$12.25354$6,126.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.