USD

2146551633
2146501603
Digi-Key Part Number
900-2146501603-ND
Manufacturer
Molex
Manufacturer Product Number
2146501603
Supplier
Description
NTC RING CABLE - 3600 M3.5 75MM
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
NTC Thermistor 10k Ring Lug
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3600K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Length - Lead Wire
2.95" (75.00mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Power - Max
100 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

Additional Resources
AttributeDescription
Other Names214650-1603
Standard Package10