USD

cms-photo-not-available

2042811050

Digi-Key Part Number
2042811050-ND
Manufacturer
Molex
Manufacturer Product Number
2042811050
Supplier
Description
RF ANT 2.4417/5.415GHZ PCB 50MM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
2.4417GHz, 5.415GHz Wi-Fi, Zigbee™ PCB Trace RF Antenna 2.4GHz, 5GHz 2.2dBi, 3.5dBi IPEX MHF4L Adhesive
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Active
RF Family/Standard
802.15.4, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4417GHz, 5.415GHz
Frequency Range
2.4GHz, 5GHz
Antenna Type
PCB Trace
VSWR
-
Return Loss
-10dB
Gain
2.2dBi, 3.5dBi
Features
Cable - 50mm
Termination
IPEX MHF4L
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
Wi-Fi, Zigbee™
Number of Bands
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8529.10.9100
Tray
QtyUnit PriceExt Price
4,800$1.26570$6,075.36
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.