USD

2038638103

2038638103

Digi-Key Part Number
WM17990TR-ND - Tape & Reel (TR)
WM17990CT-ND - Cut Tape (CT)
WM17990DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
2038638103
Supplier
Description
LITE-TRAP CONTACT TERMINAL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
SSL Connector Position Receptacle, Poke-In Wire Board to Cable/Wire - Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Fastening Type
-
Features
-
Housing Color
Natural
Wire Gauge
18-24 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
-
Operating Temperature
-60°C ~ 130°C
Voltage Rating
300V
Current Rating (Amps)
7A
Ingress Protection
-
Mating Cycles
-
Number of Positions
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

Additional Resources
AttributeDescription
Other Names
203863-8103
WM17990TR
Standard Package3,450