Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

2037028500

DigiKey Part Number
900-2037028500-ND
Manufacturer
Manufacturer Product Number
2037028500
Description
FINEADJUST APPL MINI-FIT TPA 2.0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22 AWG
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
-
Features
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4,718.24000$4,718.24
Manufacturers Standard Package