USD

1731120290
1731120290
Digi-Key Part Number
900-1731120290-ND
Manufacturer
Molex
Manufacturer Product Number
1731120290
Supplier
Description
CONN D-SUB PIN PCB GOLD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
D-Sub Contact Male Pin, Right Angle Gold Solder, PCB Machined
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin, Right Angle
Contact Form
Machined
Wire Gauge
-
Contact Termination
Solder, PCB
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Termination Finish
Silver
Termination Finish Thickness
200.0µin (5.08µm)
Contact Size
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

156 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1731120290-ND
900-1731120290
Standard Package500