USD

1731120091

1731120091

Digi-Key Part Number
900-1731120091-ND - Tape & Reel (TR)
Manufacturer
Molex
Manufacturer Product Number
1731120091
Supplier
Description
CONN D-SUB PIN 16-20AWG CRIMP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
D-Sub Contact Male Pin Gold 16-20 AWG Crimp Machined
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
16-20 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Termination Finish
Gold
Termination Finish Thickness
8.00µin (0.203µm)
Contact Size
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Price and Procurement

188 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1731120091-ND
900-1731120091
900-1731120091-2
900-1731120091-2-ND
Standard Package100