USD

Obsolete item.
Molex Jumpers
Molex Jumpers
1722533123-xx-Sx

1722533123-06-S2

Digi-Key Part Number
1722533123-06-S2-ND
Manufacturer
Molex
Manufacturer Product Number
1722533123-06-S2
Supplier
Description
6" PRE-CRIMP 1855/19 SLATE
Detailed Description
Slate 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Contact End
Socket to Cable (Round)
Length
6.00"" (152.40mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
60.0µin (1.52µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Non-Stock

Value Added Item
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.Description
1855/19 SL001HOOK-UP STRND 22AWG SLATE 1000'
1722533123CONN SOCKET 20-22AWG CRIMP TIN