USD

Obsolete item.
Molex Jumpers
Molex Jumpers
1722533123-xx-Nx

1722533123-05-N0

Digi-Key Part Number
1722533123-05-N0-ND
Manufacturer
Molex
Manufacturer Product Number
1722533123-05-N0
Supplier
Description
5" PRE-CRIMP 1856/19 BROWN
Detailed Description
Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Contact End
Socket to Cable (Round)
Length
5.00"" (127.00mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
60.0µin (1.52µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Non-Stock

Value Added Item
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.Description
1722533123CONN SOCKET 20-22AWG CRIMP TIN
1855/19 BR001HOOK-UP STRND 22AWG BROWN 1000'