USD

cms-photo-not-available
1718134002
Digi-Key Part Number
1718134002-ND - Tape & Reel (TR)
Manufacturer
Molex
Manufacturer Product Number
1718134002
Supplier
Description
CONN HEADER VERT 2POS 3.96MM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Connector Header Through Hole 2 position 0.156" (3.96mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.156"" (3.96mm)
Number of Positions
2
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Shrouded - 1 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.448"" (11.38mm)
Contact Length - Post
0.093"" (2.35mm)
Overall Contact Length
0.671"" (17.05mm)
Insulation Height
0.446"" (11.33mm)
Contact Shape
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock