USD

cms-photo-not-available
1718133011
Digi-Key Part Number
1718133011-ND - Tape & Reel (TR)
Manufacturer
Molex
Manufacturer Product Number
1718133011
Supplier
Description
CONN HEADER VERT 11POS 3.96MM
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Connector Header Through Hole 11 position 0.156" (3.96mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.156"" (3.96mm)
Number of Positions
11
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Shrouded - 1 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.448"" (11.38mm)
Contact Length - Post
0.093"" (2.35mm)
Overall Contact Length
0.671"" (17.05mm)
Insulation Height
0.446"" (11.33mm)
Contact Shape
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock