USD

1302011226
1302011226
1302011226
1302011226
1302011226
Digi-Key Part Number
WM15463-ND
Manufacturer
Molex
Manufacturer Product Number
1302011226
Supplier
Description
CONN ADAPTER B SILVER
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Connector Adapter B Silver
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Part Status
Active
Accessory Type
Adapter
For Use With/Related Products
Brad Mini-Change Connectors
Shell Size - Insert
B
Material
Aluminum
Features
External Thread
Color
Silver
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

15 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
55-0466
78678855046
WM15463
Standard Package1