USD

1302011224
1302011224
Digi-Key Part Number
WM15623-ND
Manufacturer
Molex
Manufacturer Product Number
1302011224
Supplier
Description
CONN ADAPTER 7/8"-16 SILVER
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Part Status
Active
Accessory Type
Adapter
For Use With/Related Products
Brad Mini-Change Connectors
Shell Size - Insert
7/8"-16
Material
Aluminum
Features
External Thread
Color
Silver
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

36 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
130201-1224
1302011224-ND
Q10308894
WM15623
Standard Package1