USD

1302011115
1302011115
1302011115
1302011115
1302011115
Digi-Key Part Number
WM15471-ND
Manufacturer
Molex
Manufacturer Product Number
1302011115
Supplier
Description
CONN COVER B BLACK
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Brad Mini-Change Connectors
Shell Size - Insert
B
Material
Zinc Die Cast
Features
Beaded Chain with Ring, External Thread
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

5 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
65-0102
78678821196
WM15471
Standard Package1