
1301430367 | ||
---|---|---|
Digi-Key Part Number | 1301430367-ND | |
Manufacturer | ||
Manufacturer Product Number | 1301430367 | |
Description | 2647 W/1' #12-3 CABLE & 1533 CON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Power Cord To | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | Power Entry Connectors - Inlets and Outlets |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9010 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $192.64900 | $1,926.49 |
Attribute | Description |
---|---|
Other Names | 130143-0367 |
Standard Package | 10 |