USD

1300390376
1300390376
Digi-Key Part Number
WM15388-ND
Manufacturer
Molex
Manufacturer Product Number
1300390376
Supplier
Description
CONN TERMINATOR 7/8"-16 GRAY
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Part Status
Active
Accessory Type
Terminator
For Use With/Related Products
Brad Mini-Change 130039 Plug 5 pos
Shell Size - Insert
7/8"-5
Material
Polyvinyl Chloride (PVC)
Features
Dust Tight, Waterproof
Color
Gray
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
0130039-0376
0130039-0376-E
01300390376
01300390376-E
130039-0376
130039-0376-E
1300390376-E
1300390376-ND
DN150
WM15388
Standard Package1