
1210640891 | ||
---|---|---|
Digi-Key Part Number | 900-1210640891-ND | |
Manufacturer | ||
Manufacturer Product Number | 1210640891 | |
Description | F.W.B. RECTIFIER + VDR 220V | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Packaging | Mult Devs Packaging Process 31/Jul/2023 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Attribute | Description |
---|---|
Other Names | 121064-0891 S53209GR051 900-1210640891 |
Standard Package | 100 |