
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Valve Connector | |
For Use With/Related Products | Hydraulic, Pneumatic, Electromagnetic and Sensors | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | mPm DIN Valve Connector Brochure |
PCN Assembly/Origin | Mult Devs Tool Duplication 31/Jan/2023 |
PCN Packaging | |
HTML Datasheet | |
Product Drawings | 1210230107 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.30000 | $3.30 |
10 | $2.90000 | $29.00 |
100 | $2.30660 | $230.66 |
1,000 | $1.91117 | $1,911.17 |
2,500 | $1.77937 | $4,448.43 |
Attribute | Description |
---|---|
Other Names | 2266-1210230107 C12207N22 WM21114 121023-0107 |
Standard Package | 100 |