
1202570007 | ||
---|---|---|
Digi-Key Part Number | 900-1202570007-ND | |
Manufacturer | ||
Manufacturer Product Number | 1202570007 | |
Description | MAGNETICALLY CODED SAFETY SWITCH | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Magnetic | |
Circuit | DPST-NO | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable with Connector (M12) | |
Features | - | |
Must Operate | 8mm | |
Must Release | 17mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | TUV, UL | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $121.22000 | $121.22 |
10 | $113.64000 | $1,136.40 |
25 | $109.85200 | $2,746.30 |
50 | $106.06420 | $5,303.21 |
Attribute | Description |
---|---|
Other Names | 900-1202570007 YSM-22K4-MEAN-P012 |
Standard Package | 1 |