cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088313

Digi-Key Part Number
900-1201088313-ND
Manufacturer
Manufacturer Product Number
1201088313
Description
CBL 4POS MALE TO MALE 49.2'
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Cable Assembly 49.2' (15.00m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
D
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
49.2' (15.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Polyurethane (TPU)
Color
Green
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bulk
QtyUnit PriceExt Price
8$163.40750$1,307.26

Other Suppliers on Digi-Key

3In Stock
Ships from WEC
Additional Resources
AttributeDescription
Other Names
E11A06012M150
900-1201088313
889056150583
2266-1201088313
Standard Package8