112219103x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
112219103x
1122191031
1122191031

1122191031

Digi-Key Part Number
WM22326-ND
Manufacturer
Molex
Manufacturer Product Number
1122191031
Supplier
Description
CONN PLUG MALE 4POS SCREW
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
4 (3 + PE) Position Circular Connector Plug, Male Pins Screw
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
4 (3 + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Twist
Orientation
7
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Features
Backshell, Dust Cap
Current Rating (Amps)
30A
Voltage Rating
250VAC
Operating Temperature
-25°C ~ 60°C
Contact Finish Thickness - Mating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$194.61000$194.61
10$181.63600$1,816.36
Additional Resources
AttributeDescription
Other Names
WM22326
ARC30MHB03
2266-1122191031
Standard Package1