
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Communications Module | |
For Use With/Related Products | ControlLogix Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | D-Sub, RJ45 | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP20 | |
Approval Agency | CE | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 112078000(1,2,3) Brochure |
Design Resources | Industrial Automation Product Selector |
PCN Obsolescence/ EOL | Multiple Devices 25/Jul/2016 |
PCN Design/Specification | Mult Devs New Resin Option 23/Sep/2021 |
PCN Assembly/Origin | Mult Devs Tool Duplication 11/Mar/2022 |
HTML Datasheet | 112078000(1,2,3) Brochure |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8538.90.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5,125.72000 | $5,125.72 |
Attribute | Description |
---|---|
Other Names | 2266-1120780001 |
Standard Package | 1 |