
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Communications Module | |
For Use With/Related Products | Logix Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | D-Sub, RJ45 | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, UL | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SST PB3 Brochure |
Design Resources | Industrial Automation Product Selector |
PCN Obsolescence/ EOL | Multiple Devices 25/Jul/2016 |
HTML Datasheet | SST PB3 Brochure |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8538.90.1000 |
Attribute | Description |
---|---|
Standard Package | 1 |