USD

Obsolete item.
1060043262
1060043262
Digi-Key Part Number
WM23750-ND
Manufacturer
Molex
Manufacturer Product Number
1060043262
Supplier
Description
CONN COUPLER RCPT FC-FC SIMPLEX
Detailed Description
Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Snap-In
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
FC Receptacle
Convert To (Adapter End)
FC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
Polymer
Ferrule Material
Zirconia
Features
45° Angle, Bezel, Shutter
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 38

38 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
106004-3262
1060043262-ND
860043262
WM23750
Standard Package1