




1054500101 | ||
---|---|---|
Digi-Key Part Number | WM12856TR-ND - Tape & Reel (TR) WM12856CT-ND - Cut Tape (CT) WM12856DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1054500101 | |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1A, 5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Gen 4 USB Type C Connectors Molex - Product Spotlight - USB Type C |
Environmental Information | 1054500101 RoHS Cert of Compliance |
Featured Product | |
CAD Models | |
PCN Design/Specification | |
PCN Assembly/Origin | 1054500yy1 Manufacture Process 09/Feb/2022 |
HTML Datasheet | 1054500101 Drawing |
EDA Models | |
3D Drawings | 105450-0101.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.89200 | $28.92 |
100 | $2.30030 | $230.03 |
Qty | Unit Price | Ext Price |
---|---|---|
1,300 | $1.48894 | $1,935.62 |
2,600 | $1.38968 | $3,613.17 |
6,500 | $1.32020 | $8,581.30 |
Attribute | Description |
---|---|
Other Names | WM12856DKR |
Standard Package | 1,300 |