0936050018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936050019

DigiKey Part Number
WM22640-ND
Manufacturer
Manufacturer Product Number
0936050019
Description
FEMALE CODE PIN STELL ZINC PLATE
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Connector Coding Pin
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Accessory Type
Coding Pin
For Use With/Related Products
GWconnect Inserts
Specifications
Female
Ratings
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7318.19.0000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.16000$3.16
10$2.61000$26.10
500$1.88870$944.35
1,000$1.85436$1,854.36
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
7000.6876.3
WM22640
0936050019-ND
936050019
93605-0019
Standard Package500