

0936040193 | ||
---|---|---|
Digi-Key Part Number | WM21760-ND | |
Manufacturer | ||
Manufacturer Product Number | 0936040193 | |
Description | BOX ALUM NAT 2.953"L X 3.150"W | |
Manufacturer Standard Lead Time | 31 Weeks | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 3.150" L x 2.953" W (80.00mm x 75.00mm) X 2.244" (57.00mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 2.953" W (80.00mm x 75.00mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 9.30in² (60.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.157" (4.00mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GWconnect Heavy Duty Connectors |
Featured Product | GWconnect Die-Cast Aluminum Enclosure Boxes |
PCN Design/Specification | Aluminum Alloy ADC12 28/Nov/2018 |
PCN Assembly/Origin | Mult Devs Location 20/Mar/2023 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 7612.90.1090 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $28.13760 | $14,068.80 |
Attribute | Description |
---|---|
Other Names | 8100.8209.0 WM21760 0936040193-ND 93604-0193 936040193 |
Standard Package | 1 |