cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040192

Digi-Key Part Number
0936040192-ND
Manufacturer
Manufacturer Product Number
0936040192
Description
BOX ALUM NAT 5.906"L X 2.520"W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Box Metal, Aluminum Natural Cover Included 5.906" L x 2.520" W (150.00mm x 64.00mm) X 1.417" (35.99mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Container Type
Box
Size / Dimension
5.906" L x 2.520" W (150.00mm x 64.00mm)
Height
1.417" (35.99mm)
Area (L x W)
14.9in² (96cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.138" (3.50mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7612.90.1090
Available To Order

All prices are in USD
Bulk
QtyUnit PriceExt Price
500$28.37392$14,186.96
Additional Resources
AttributeDescription
Other Names
8100.8208.0
93604-0192
936040192
Standard Package1