cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0900751033

Digi-Key Part Number
0900751033-ND
Manufacturer
Manufacturer Product Number
0900751033
Description
CONN MOD PLUG 6P4C
Detailed Description
Plug Modular Connector 6p4c (RJ11, RJ14) Position Cat3 IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Obsolete
Connector Type
Plug
Cable Type
Flat Oval Cable, Not Specified
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Features
-
Shielding
-
Ratings
Cat3
Ingress Protection
-
Termination
IDC
Length
-
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.5 A
Voltage Rating
125V
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000