USD

Obsolete item.
cms-photo-not-available
0845900022
Digi-Key Part Number
0845900022-ND - Tape & Reel (TR)
Manufacturer
Molex
Manufacturer Product Number
0845900022
Supplier
Description
CONTACT PIN 14-18AWG NICKEL
Detailed Description
Pin Contact 14-18 AWG Size 16 Compression and Crimp Nickel
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Power, Stamped
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
14-18 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Compression and Crimp
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
80.0µin (2.03µm)
Termination Finish
-
Features
Insulation Support
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
84590-0022
845900022
Standard Package9,000