USD

Quote Required, submit request here.
cms-photo-not-available
0836199202
Digi-Key Part Number
0836199202-ND
Manufacturer
Molex
Manufacturer Product Number
0836199202
Supplier
Description
CONN MICRO-D PLUG 25POS R/A SLDR
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Position Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Part Status
Active
Connector Style
D-Type, Micro-D - Stacked
Connector Type
Plug, Male Pins
Number of Positions
25, 25
Number of Rows
2, 2
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Mounting Type
Panel Mount, Through Hole, Right Angle
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Features
Board Lock, Shielded
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Backset Spacing
0.270" (6.86mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
83619-9202
836199202
Standard Package34