0830009561

DigiKey Part Number
0830009561-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0830009561
Description
CONN D-SUB PIN 28AWG CRIMP GOLD
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
28 AWG
Contact Termination
Crimp
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
083000-9561
830009561
83000-9561
Standard Package2,500