0797582034
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0797582034
0797582034
0797582034

0797582034

Digi-Key Part Number
WM15712-ND
Manufacturer
Manufacturer Product Number
0797582034
Description
LEAD PIN-PIN 18AWG BLK 11.8" TIN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Black 18 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Product Status
Active
Contact End
Pin to Pin
Length
11.8" (300.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bag
QtyUnit PriceExt Price
1$0.98000$0.98
10$0.81000$8.10
100$0.67530$67.53
1,000$0.54023$540.23
2,500$0.48958$1,223.95
Additional Resources
AttributeDescription
Other Names
WM15712
079758-2034
79758-2034
797582034
Standard Package50