
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Accessory Type | Anvil | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 0634453862 |
Environmental Information | 634453862 RoHS Cert of Compliance |
Featured Product | Application Tooling |
HTML Datasheet | 0634453862 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8207.30.6095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $145.52000 | $145.52 |
5 | $136.70000 | $683.50 |
10 | $132.29000 | $1,322.90 |
25 | $127.88000 | $3,197.00 |
Attribute | Description |
---|---|
Other Names | 63445-3862 063445-3862 634453862 |
Standard Package | 1 |