USD

0528923033
0528923033
0528923033
0528923033
0528923033
Digi-Key Part Number
WM9859TR-ND - Tape & Reel (TR)
WM9859CT-ND - Cut Tape (CT)
WM9859DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0528923033
Supplier
Description
CONN FFC BOTTOM 30POS 0.50MM R/A
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Position Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
30
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
White
Actuator Color
Brown
Mating Cycles
20
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,323 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
0052892-3033
00528923033
052892-3033
52892-3033
528923033
WM9859TR
Standard Package1,000