48307 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0483078012

DigiKey Part Number
WM9890TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0483078012
Description
CONN RCPT HDMI 21POS SMD
Customer Reference
Detailed Description
HDMI Receptacle Connector 21 (19+2 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0483078012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
21 (19+2 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Flange, Vertical
Termination
Solder
Features
Pick and Place
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.