0459844483 | ||
---|---|---|
Digi-Key Part Number | WM23299-ND | |
Manufacturer | ||
Manufacturer Product Number | 0459844483 | |
Description | CONN RCPT LPHPOWER 44POS PCB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | 44 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Tray | |
Product Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Connector Style | LPHPower | |
Number of Positions | 44 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 40 Signal, 4 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Molex EXTreme LPHPower™ Low-Profile Hybrid Power Connector |
CAD Models | 45984-4483.stp |
PCN Assembly/Origin | 4598yyyyy Location 18/Jun/2020 |
HTML Datasheet | |
EDA Models | 459844483 by SnapEDA |
3D Drawings | 0459844483.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $17.60000 | $17.60 |
10 | $14.67000 | $146.70 |
100 | $11.73590 | $1,173.59 |
Attribute | Description |
---|---|
Other Names | 45984-4483 WM23299 045984-4483 459844483 0459844483-ND |
Standard Package | 100 |