
0459840033 | ||
---|---|---|
Digi-Key Part Number | 900-0459840033-ND | |
Manufacturer | ||
Manufacturer Product Number | 0459840033 | |
Description | LPH RECPT ASSY 4P16S | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | 20 Connector Receptacle Through Hole, Right Angle Black LPHPower | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle | |
Connector Style | LPHPower | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | - | |
Contact Layout, Typical | 16 Signal, 4 Power | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
900 | $7.40309 | $6,662.78 |
Attribute | Description |
---|---|
Other Names | 45984-0033 900-0459840033 045984-0033 459840033 |
Standard Package | 100 |