USD

0455703000
0455703000
Digi-Key Part Number
WM14318TR-ND - Tape & Reel (TR)
WM14318CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
0455703000
Supplier
Description
CONN 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Non-Gendered Contact Tin 18-20 AWG Crimp -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

40,357 In Stock
Can ship immediately