cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0424109128

Digi-Key Part Number
0424109128-ND
Manufacturer
Manufacturer Product Number
0424109128
Description
CONN MOD JACK 8P4C VERT UNSHLD
Detailed Description
Jack Modular Connector 8p4c Vertical Unshielded Cat3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p4c
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock, Keyed, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyester
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
0424-10-9128
042410-9128
42410-9128
424109128
Standard Package1,260