cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387600708

Digi-Key Part Number
0387600708-ND
Manufacturer
Manufacturer Product Number
0387600708
Description
CONN BARRIER STRIP 8CIRC 0.375"
Detailed Description
8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Solder Lugs, Single
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
8
Number of Wire Entries
16
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
14-24 AWG
Top Termination
Screws with Solder Lugs, Single
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Chromate
Mounting Type
Chassis, Panel
Operating Temperature
110°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Obsolete

Additional Resources
AttributeDescription
Other Names
0387-60-0708
76108
Standard Package25