USD

cms-photo-not-available
0386007510
Digi-Key Part Number
0386007510-ND
Manufacturer
Molex
Manufacturer Product Number
0386007510
Supplier
Description
CONN BARRIER STRIP 10CIRC 0.25"
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
10 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.250"" (6.35mm)
Number of Rows
1
Current Rating (Amps)
10A
Voltage Rating
300V
Wire Gauge
18-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Through Hole
Operating Temperature
-
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Number of Circuits
10
Number of Wire Entries
10
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
038600-7510
386007510
60510-C-W-50
Standard Package10