USD

cms-photo-not-available
0386006604
Digi-Key Part Number
0386006604-ND
Manufacturer
Molex
Manufacturer Product Number
0386006604
Supplier
Description
CONN BARRIER STRIP 4CIRC 0.25"
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
4 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.250"" (6.35mm)
Number of Rows
1
Current Rating (Amps)
10A
Voltage Rating
300V
Wire Gauge
18-22 AWG
Top Termination
Screws
Bottom Termination
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 130°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Number of Circuits
4
Number of Wire Entries
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
038600-6604
38600-6604
386006604
60504-C
Standard Package25