cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0348242161

Digi-Key Part Number
0348242161-ND
Manufacturer
Manufacturer Product Number
0348242161
Description
CONN RCPT 16CKT BR CPA LTGY POL
Detailed Description
16 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Product Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
16
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Connector Position Assurance (CPA)
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
034824-2161
34824-2161
348242161
Standard Package400